Hammond RL6335-F Flanged ABS Wall Mount Instrument Enclosure 125x100x60 Grey

Standard range
Order Code:

30-3120

Brand: Hammond MPN: RL6335-F GTIN-14: 00623980178714
Qty Was Unit Price (Ex VAT)
1+ £5.98   £5.09
50+ £5.56   £4.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 2 days

Hand held or wall mount instrument enclosure 125 x 100 x 60mm from Hammond, moulded in light grey general purpose ABS plastic with a flanged lid.


  • Size 125 x 100 x 60mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6335-F

Hammond enclosure modification


Colour Grey
Enclosure Height 60mm
Enclosure Length 125mm
Enclosure Width 100mm
External Features Flanged lid
Protection Rating IP54
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot