Rapid G0347 Diecast Aluminium Box 187x118x82mm

Order Code:

30-3656

Brand: Rapid MPN: G0347

Discontinued


An aluminium diecast box 187 x 118 x 82mm with natural finish which is easily machined and finished. Ideal for projects involving heat as the case itself makes an excellent heat sink. Suitable for use as an instrument case, meter case or junction box.
  • Close fitting flanged lids secured by screws supplied offer excellent screening properties to the box
  • Light weight and easy to machine
  • Ideal for RF projects or projects subject to weather

Enclosure modification


Colour Silver
Enclosure Height 82mm
Enclosure Length 187mm
Enclosure Width 118mm
Internal Features N/A
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP Rating N/A
Type General purpose diecast aluminium

Questions


*Question functionality currently disabled


Thursday, May 1, 2014 Question by: Rapid Customer | Product code: 30-3656
Q. Hi, Please can you tell us the weight of this box Kind Regards
A. Hi, thank you for your question. This aluminium box weighs 0.593kg.

Reviews


Be the first to submit a review

Trustpilot