Christmas Opening Hours and Delivery Dates here

Hammond 1593KGY Instrument Case GPABS 66 x 66 x 28, Grey

Order Code:

30-3800

Brand: Hammond MPN: 1593KGY GTIN-14: 00623980561363
Qty Unit Price (Ex VAT)
1+ £3.90
50+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayFurther 178 despatched in 5 working days

Hand-held grey instrument enclosure from the Hammond 1593 series, 66mm in length, 66mm wide and 28mm high. Ergonomically designed for a comfortable fit into the user's hand, this enclosure has a recessed top for membrane display. The unit is secured with self-tapping screws, and is ideally suited for mounting printed circuit boards.


  • Two removable panels
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Made from grey ABS plastic material with UL-94HB flame resistance rating
  • Lid and box both contain moulded in PC board standoffs for easy mounting of boards
  • Designed to meet IP54
  • Hammond part 1593KGY

Hammond enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 66mm
Enclosure Width 66mm
Enclosure Height 28mm
Colour Grey
Internal Features PCB mounting
External Features Removable end panels
Flame Resistance UL94-HB
IP Rating IP54
Series 1593

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot