Christmas Opening Hours and Delivery Dates here

Hammond 1590N1F Diecast Enclosure Flanged Base Natural (121.1 x 66 x 39.3mm)

Order Code:

30-4764

Brand: Hammond MPN: 1590N1F GTIN-14: 00623980539737
Qty Unit Price (Ex VAT)
1+ £21.84
50+ £18.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

This diecast enclosure from Hammond, 1590N1F, measures 121.1 x 66 x 39.3mm and has a flanged base. It is part of a range of natural finished, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Integral cast in card guides to suit 1.5mm PCB's
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 121.1mm
Enclosure Width 66mm
Enclosure Height 39.3mm
Colour Silver
External Features Flanged base
Finish Natural
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot