Hammond 1455D801BU Extruded Aluminium Enclosure 80 x 45 x 25mm Blue

Standard range
Order Code:

30-4855

Brand: Hammond MPN: 1455D801BU GTIN-14: 00623980102054
Qty Unit Price (Ex VAT)
1+ £14.02
50+ £11.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 01/12/2024

This blue extruded aluminium instrument enclosure from the Hammond 1455 Series is designed to take standard Eurocards. PCBs can be mounted horizontally by sliding into internal slots extruded into the enclosure body. The rugged body is constructed from extruded aluminium with a minimum thickness of 1.5mm.


  • Size (L x W x H) 80 x 45 x 25mm
  • Ideal for housing PCBs and for equipment interfacing
  • Two black plastic end bezels with aluminium end plates
  • Supplied complete with fixing screws and self-adhesive feet
  • Manufacturer's part 1455D801BU

Hammond enclosure modification


Colour Blue
Enclosure Height 25mm
Enclosure Length 80mm
Enclosure Width 45mm
External Features Aluminium end panels
Internal Features PCB mounting
Material Aluminium
Finish Anodised
Flame Resistance N/A
IP Rating N/A
Series 1455
Type Instrument case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot