Hammond 1455C802BU Extruded Aluminium Enclosure 80 x 54 x 23mm Blue

Standard range
Order Code:

30-4856

Brand: Hammond MPN: 1455C802BU GTIN-14: 00623980031507
Qty Unit Price (Ex VAT)
1+ £10.82
50+ £8.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 01/12/2024

This blue extruded aluminium instrument enclosure from the Hammond 1455 Series is designed to take standard Eurocards. PCBs can be mounted horizontally by sliding into internal slots extruded into the enclosure body. The rugged body is constructed from extruded aluminium with a minimum thickness of 1.5mm and has a removable sliding belly plate.


  • Size (L x W x H) 80 x 54 x 23mm
  • Ideal for housing PCBs and for equipment interfacing
  • Two black plastic end bezels with plastic end plates
  • Supplied complete with fixing screws and self-adhesive feet
  • Manufacturer's part 1455C802BU

Hammond enclosure modification


Colour Blue
Enclosure Height 23mm
Enclosure Length 80mm
Enclosure Width 54mm
External Features Plastic end panels
Internal Features PCB mounting
Material Aluminium
Finish Anodised
Flame Resistance N/A
IP Rating N/A
Series 1455
Type Instrument case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot