Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.39 |
50+ | £18.86 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Colour | Silver |
---|---|
Enclosure Height | 57mm |
Enclosure Length | 125mm |
Enclosure Width | 125mm |
External Features | Flanged base |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP Rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In