Watertight diecast
black aluminium alloy box with flanged lid from
Hammond, measuring 121 x 66 x 40mm, suitable for housing electronic instruments.
- Flanged lid allows for easy mounting
- Painted black
- Screws for securing lid included
- Self-adhesive silicon gasket included
- Designed to meet IP65
- Manufacturer's part: 1590WN1FLBK
Colour |
Black |
Enclosure Height |
40mm |
Enclosure Length |
121mm |
Enclosure Width |
66mm |
External Features |
Flanged lid |
Internal Features |
N/A |
Material |
Diecast aluminium |
Finish |
Powder painted |
Flame Resistance |
N/A |
IP Rating |
IP65 |
Series |
1590W |
Type |
General purpose diecast aluminium |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In