Watertight diecast
black aluminium alloy box with flanged lid from
Hammond , measuring 120.5 x 79.5 x 59mm, suitable for housing electronic instruments.
Flanged lid allows for easy mounting Painted black Screws for securing lid included Self-adhesive silicon gasket included Designed to meet IP65 Manufacturer's part: 1590WTFLBK
Colour
Black
Enclosure Height
59mm
Enclosure Length
120.5mm
Enclosure Width
79.5mm
External Features
Flanged lid
Internal Features
N/A
Material
Diecast aluminium
Finish
Powder painted
Flame Resistance
N/A
IP Rating
IP65
Series
1590W
Type
General purpose diecast aluminium
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In