Hammond 1590WXXFLBK Watertight Diecast Enclosure Flanged Lid 145x121x39 Black

Extended range
Order Code:

30-6112

Brand: Hammond MPN: 1590WXXFLBK GTIN-14: 00623980036144
Qty Unit Price (Ex VAT)
1+ £18.02
50+ £15.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 17/03/2025


Watertight diecast black aluminium alloy box with flanged lid from Hammond, measuring 145 x 121 x 39mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Painted black
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WXXFLBK

Hammond enclosure modification


Colour Black
Enclosure Height 39mm
Enclosure Length 145mm
Enclosure Width 121mm
External Features Flanged lid
Internal Features N/A
Material Diecast aluminium
Finish Powder painted
Flame Resistance N/A
IP Rating IP65
Series 1590W
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot