Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £19.36 |
50+ | £17.87 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Replacement screws for natural coloured Hammond 1550W and 1590W series watertight enclosures.
Colour | Silver |
---|---|
Enclosure Height | N/A |
Enclosure Length | N/A |
Enclosure Width | N/A |
Internal Features | N/A |
Material | Nickel plated |
Finish | N/A |
Flame Resistance | N/A |
IP Rating | N/A |
Type | General purpose diecast aluminium |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In