CamdenBoss CHDX7-225 X7 Series Polycarb Solid Lid 430x330x180 IP66/67

Extended range
Order Code:

30-7344

Brand: CamdenBoss MPN: CHDX7-225
Qty Unit Price (Ex VAT)
2+ £72.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderPlease contact us for lead time

This CamdenBoss X7-series polycarbonate enclosure offers unbeatable protection against every knock, bump and scrape.

The X7 series is one of CamdenBoss' most robust ranges of electrical enclosures with rigid corners and IK09 impact resistance rating. Together with IP66/67 class sealing, the X7 polycarbonate series is ideal for outdoor applications such as control panels, junction boxes and distribution boards. These mechanically strong enclosures provide the ideal heavy-duty environment for Industrial IoT hardware.

Polycarbonate is UV-light resistant, when exposed to the sun, the enclosure is less likely to appear faded and worn over time.


  • Dimensions L x W x D: 430 x 330 x 180mm
  • Polycarbonate electrical knockout enclosure with solid lid
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality polycarbonate
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss type CHDX7-225

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 180mm
Enclosure Length 430mm
Enclosure Width 330mm
Internal Features PCB mounting
Material Polycarbonate
Flame Resistance UL94-V0
IP Rating IP66/67
Series X7
Type Heavy duty enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot