Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CHDX7-223C X7 Series Polycarb Transparent Lid 380x190x180 IP66/67

Order Code:  

30-7347

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CHDX7-223C Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £65.29
5+ £64.37
10+ £60.78

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This CamdenBoss X7C-series polycarbonate enclosure offers unbeatable protection against every knock, bump and scrape.

The X7C series is one of CamdenBoss' most robust ranges of electrical enclosures with rigid corners and IK09 impact resistance rating. Together with IP66/67 class sealing, the X7C polycarbonate series is ideal for outdoor applications such as control panels, junction boxes and distribution boards. These mechanically strong enclosures provide the ideal heavy-duty environment for Industrial IoT hardware.

Polycarbonate is UV-light resistant, when exposed to the sun, the enclosure is less likely to appear faded and worn over time.


  • Dimensions L x W x D: 380 x 190 x 180mm
  • Polycarbonate electrical knockout enclosure with transparent lid
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality polycarbonate
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss type CHDX7-223C

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Heavy duty enclosure
Series X7
Material Polycarbonate
Enclosure Width 190mm
Enclosure Height 180mm
Enclosure Length 380mm
Flame Resistance UL94-V0
IP Rating IP66/67
Colour Grey
External Features Transparent lid
Internal Features PCB mounting

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review