CamdenBoss CHDX6-329 X6 Series ABS Solid Lid 175x125x75 IP66/67

Extended range
Order Code:

30-7390

Brand: CamdenBoss MPN: CHDX6-329
Qty Unit Price (Ex VAT)
15+ £10.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 05/02/2025

This CamdenBoss X6-series ABS enclosure offers unbeatable protection against every knock, bump and scrape.

The X6 series is one of CamdenBoss' most robust ranges of electrical enclosures with IK09 impact resistance rating. Together with IP66/67 class sealing, the X6 ABS series is ideal for cost-effective indoor applications such as control panels, junction boxes and distribution boards, as well as for the growing Industry 4.0 and IIoT enclosure sectors.


  • Dimensions L x W x D: 175 x 125 x 75mm
  • ABS electrical knockout enclosure with solid lid
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality ABS
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss type CHDX6-329

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 75mm
Enclosure Length 175mm
Enclosure Width 125mm
Internal Features PCB mounting
Material ABS
Flame Resistance UL94-V0
IP Rating IP66/67
Series X6
Type Heavy duty enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot