Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This CamdenBoss X6-series ABS enclosure offers unbeatable protection against every knock, bump and scrape.
The X6 series is one of CamdenBoss' most robust ranges of electrical enclosures with IK09 impact resistance rating. Together with IP66/67 class sealing, the X6 ABS series is ideal for cost-effective indoor applications such as control panels, junction boxes and distribution boards, as well as for the growing Industry 4.0 and IIoT enclosure sectors.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Grey |
---|---|
Enclosure Height | 100mm |
Enclosure Length | 175mm |
Enclosure Width | 125mm |
Internal Features | PCB mounting |
Material | ABS |
Flame Resistance | UL94-V0 |
IP Rating | IP66/67 |
Series | X6 |
Type | Heavy duty enclosure |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In