CamdenBoss CHDX6-329C X6 Series ABS Transparent Lid 175x125x75 IP66/67

Extended range
Order Code:

30-7400

Brand: CamdenBoss MPN: CHDX6-329C
Qty Unit Price (Ex VAT)
10+ £14.30
50+ £11.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

This CamdenBoss X6C-series ABS enclosure offers unbeatable protection against every knock, bump and scrape.

The X6C series is one of CamdenBoss' most robust ranges of electrical enclosures with IK09 impact resistance rating. Together with IP66/67 class sealing, the X6C ABS series is ideal for cost-effective indoor applications such as control panels, junction boxes and distribution boards, as well as for the growing Industry 4.0 and IIoT enclosure sectors.


  • Dimensions L x W x D: 175 x 125 x 75mm
  • ABS electrical knockout enclosure with transparent lid
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality ABS
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss type CHDX6-329C

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 75mm
Enclosure Length 175mm
Enclosure Width 125mm
External Features Transparent lid
Internal Features PCB mounting
Material ABS
Flame Resistance UL94-V0
IP Rating IP66/67
Series X6
Type Heavy duty enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot