Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss CHDX7-322 X7 Series ABS Solid Lid 280x190x130 IP66/67

Extended range
Order Code:  

30-7403

 
Brand: CamdenBoss MPN: CHDX7-322
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £26.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This CamdenBoss X7-series ABS enclosure offers unbeatable protection against every knock, bump and scrape.

The X7 series is one of CamdenBoss' most robust ranges of electrical enclosures with rigid corners and IK09 impact resistance rating. Together with IP66/67 class sealing, the X7 ABS series is ideal for cost-effective indoor applications such as control panels, junction boxes and distribution boards. These mechanically strong enclosures provide the ideal heavy-duty environment for Industrial IoT hardware.


  • Dimensions L x W x D: 280 x 190 x 130mm
  • ABS electrical knockout enclosure with solid lid
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality ABS
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss type CHDX7-322

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 130mm
Enclosure Length 280mm
Enclosure Width 190mm
Internal Features PCB mounting
Material ABS
Flame Resistance UL94-V0
IP Rating IP66/67
Series X7
Type Heavy duty enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot