CamdenBoss CHDX7-323 X7 Series ABS Solid Lid 380x190x180 IP66/67

Extended range
Order Code:

30-7404

Brand: CamdenBoss MPN: CHDX7-323
Qty Unit Price (Ex VAT)
12+ £26.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Out of stockPlease contact us for lead time


This CamdenBoss X7-series ABS enclosure offers unbeatable protection against every knock, bump and scrape.

The X7 series is one of CamdenBoss' most robust ranges of electrical enclosures with rigid corners and IK09 impact resistance rating. Together with IP66/67 class sealing, the X7 ABS series is ideal for cost-effective indoor applications such as control panels, junction boxes and distribution boards. These mechanically strong enclosures provide the ideal heavy-duty environment for Industrial IoT hardware.


  • Dimensions L x W x D: 380 x 190 x 180mm
  • ABS electrical knockout enclosure with solid lid
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality ABS
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss type CHDX7-323

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 180mm
Enclosure Length 380mm
Enclosure Width 190mm
Internal Features PCB mounting
Material ABS
Flame Resistance UL94-V0
IP Rating IP66/67
Series X7
Type Heavy duty enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot