Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This CamdenBoss X8 series enclosure is fitted with a hinged lid that provides easy access into the enclosure without removing any screws and is ideal for safeguarding your IoT smart technology like IoT smart hubs, IIoT networking equipment, Industry 4.0 sensors, WiFi routers and IoT communications devices.
The lid can be fastened securely with a padlock or, for increased security a lock accessory, sold separately, can be added to the larger sizes.
For control panels, a dual door accessory, sold separately, can be added to the larger sizes, which allows direct access to the control panel without struggling with screws or latches.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | Heavy duty enclosure |
---|---|
Series | X8 |
Material | ABS |
Enclosure Width | 135mm |
Enclosure Height | 100mm |
Enclosure Length | 185mm |
Flame Resistance | UL94-V0 |
IP Rating | IP66/67 |
Colour | Grey |
External Features | Hinged transparent lid |
Internal Features | PCB mounting |
To use this facility please Sign In.
Sign In