CamdenBoss CHDX8-329C X8 Series Hinged ABS Transparent Lid 210x210x100 IP66/67

Standard range
Order Code:

30-7436

Brand: CamdenBoss MPN: CHDX8-329C
Qty Unit Price (Ex VAT)
1+ £46.76
5+ £38.56
10+ £36.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 5 months

This CamdenBoss X8 series enclosure is fitted with a hinged lid that provides easy access into the enclosure without removing any screws and is ideal for safeguarding your IoT smart technology like IoT smart hubs, IIoT networking equipment, Industry 4.0 sensors, WiFi routers and IoT communications devices.

The lid can be fastened securely with a padlock or, for increased security a lock accessory, sold separately, can be added to the larger sizes.

For control panels, a dual door accessory, sold separately, can be added to the larger sizes, which allows direct access to the control panel without struggling with screws or latches.


  • Size: L x W x H: 210 x 210 x 100mm
  • Heavy duty hinged and latched enclosure with transparent lid
  • Moulded in high quality ABS
  • IK07/08 impact tested
  • IP66/67 rated
  • Gasket included
  • UL rating: UL94-V0
  • PCB pillars in the base for PCB mounting
  • Brass inserts in the base
  • Colour: grey
  • CamdenBoss type CHDX8-329C

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 100mm
Enclosure Length 210mm
Enclosure Width 210mm
External Features Hinged transparent lid
Internal Features PCB mounting
Material ABS
Flame Resistance UL94-V0
IP Rating IP66/67
Series X8
Type Heavy duty enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot