CamdenBoss CHDASMP23 X Series Accessory Mount Plate Size 3
Image Representative of Range

CamdenBoss CHDASMP23 X Series Accessory Mount Plate Size 3

Standard range
Order Code:

30-7446

Brand: CamdenBoss MPN: CHDASMP23
Qty Was Unit Price (Ex VAT)
1+ £0.563   £0.479
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayContact us for additional stock

An accessory mounting plate for CamdenBoss X series heavy-duty enclosures.


  • Dimensions: 165 x 65mm
  • Material: steel
  • Colour: natural
  • CamdenBoss type CHDASMP23

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Natural
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features N/A
Internal Features N/A
Material Steel
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series X
Type Accessory mount plate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot