CamdenBoss CHDASMP29 X Series Accessory Mount Plate Size 9

Extended range
Order Code:

30-7452

Brand: CamdenBoss MPN: CHDASMP29
Qty Unit Price (Ex VAT)
1+ £15.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/03/2025

An accessory mounting plate for CamdenBoss X series heavy-duty enclosures.


  • Dimensions: 395 x 295mm
  • Material: steel
  • Colour: natural
  • CamdenBoss type CHDASMP29

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Natural
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features N/A
Internal Features N/A
Material Steel
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series X
Type Accessory mount plate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot