Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
CamdenBoss CHDASMP34 X Series Accessory Mount Plate Size 14
Image Representative of Range

CamdenBoss CHDASMP34 X Series Accessory Mount Plate Size 14

Order Code:  

30-7456

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CHDASMP34 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £7.48
50+ £6.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

An accessory mounting plate for CamdenBoss X series heavy-duty enclosures.


  • Dimensions: 266 x 166mm
  • Material: steel
  • Colour: natural
  • CamdenBoss type CHDASMP34

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Accessory mount plate
Series X
Material Steel
Enclosure Width N/A
Enclosure Height N/A
Enclosure Length N/A
Flame Resistance N/A
IP Rating N/A
Colour Natural
External Features N/A
Internal Features N/A
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review