Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
CamdenBoss CHDASMP35 X Series Accessory Mount Plate Size 15
Image Representative of Range

CamdenBoss CHDASMP35 X Series Accessory Mount Plate Size 15

Extended range
Order Code:  

30-7457

 
Brand: CamdenBoss MPN: CHDASMP35
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £4.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

An accessory mounting plate for CamdenBoss X series heavy-duty enclosures.


  • Dimensions: 179 x 179mm
  • Material: steel
  • Colour: natural
  • CamdenBoss type CHDASMP35

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Natural
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features N/A
Internal Features N/A
Material Steel
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series X
Type Accessory mount plate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot