Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss CHDA01IL Heavy Duty Accessory Size 1 Integral Lock

Order Code:  

30-7464

 
Brand: CamdenBoss MPN: CHDA01IL PCB Symbol, Footprint or 3D Model

Discontinued


An integral lock for use with CamdenBoss X8 series enclosures.

One or two locks can be fitted, depending on the level of security required.


  • Size 1
  • Easy to assemble
  • Sturdy construction
  • Material: steel
  • Colour: natural
  • CamdenBoss type CHDA01IL

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Natural
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features N/A
Internal Features N/A
Material Steel
Finish N/A
Flame Resistance N/A
IP Rating N/A
Type Integral lock

Reviews


Be the first to submit a review

Trustpilot