Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
6+ | £45.76 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A dual door kit for CamdenBoss X8 series enclosures.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Enclosure Height | N/A |
---|---|
Enclosure Length | N/A |
Enclosure Width | N/A |
External Features | N/A |
Internal Features | N/A |
Finish | N/A |
Flame Resistance | N/A |
IP Rating | N/A |
Type | Dual door kit |
To use this facility please Sign In.
Sign In