Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss Ltd CBEAC-03-WH Easy Assembly Enclosure Size 3 130x80x45mm White

Order Code:  

30-7610

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CBEAC-03-WH Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
19 in Stock, despatched same dayContact us for additional stock

This modern, robust and high-quality universal enclosure is easy to assemble and is designed to provide flexibility and increased functionality.

Features such as the unique, dual action lid and clip-in-points for a PCB, reduce assembly time whilst providing the end user with a premium quality, modern product that is suitable for a wide range of applications, such as: Data logging, fire sensors, solar controllers, DIN Rail electronics, environmental monitoring, desktop instruments, production equipment, solar controllers, IoT equipment, speakers and audible indication, etc.

The enclosure has a large unobstructed PCB footprint (allowing for edge-to-edge components) and there are also a range of features designed to save you money by reducing assembly time. A unique dual action lid is held in place by either a a single screw or push-button clip.


  • Premium quality universal enclosure with cost saving assembly design features
  • Colour white
  • Dimensions 130 x 80 x 45mm
  • Moulded from ABS
  • No corner pillars maximises PCB footprint and edge-to-edge capability
  • Multiple PCB mounting points in lid and base
  • Unique spring feature in lid holds your PCB securely in place
  • The 'easy assembly' ledge holds the PCB in place without the need for screws
  • Protection rating IP40
  • Operating Temperature -10°C to +80°C
  • UL94-V0 Approval
  • Designed and manufactured in the UK
  • CamdenBoss CBEAC-03-WH

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour White
Enclosure Height 45mm
Enclosure Length 130mm
Enclosure Width 80mm
External Features Dual Action Lid
Internal Features PCB mounting pillars
Material ABS
IP Rating IP40

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot