Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.30 |
50+ | £2.61 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Hammond 1551 series miniature plastic enclosure is ideal for mounting small PCBs or used as a potting box.
The enclosure is moulded in general purpose ABS plastic, with a satin finish. The IP54 rated lap joint construction provides protection against access of dust and splashing water.
Colour | Grey |
---|---|
Enclosure Height | 15mm |
Enclosure Length | 100mm |
Enclosure Width | 40mm |
External Features | Lid |
Protection Rating | IP54 |
Internal Features | PCB Standoffs |
Material | ABS |
To use this facility please Sign In.
Sign In