Hammond 1551XTBU Miniature Plastic Enclosure 80 x 80 x 20 Trans. Blue

Standard range
Order Code:

30-7634

Brand: Hammond MPN: 1551XTBU UPC-12: 623980532417
Qty Unit Price (Ex VAT)
1+ £3.64
50+ £2.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
131 in Stock, despatched in 2 daysBack-order availability date - 26/02/2025

This Hammond 1551 series miniature plastic enclosure is ideal for mounting small PCBs or used as a potting box.

The enclosure is moulded in general purpose ABS plastic, with a satin finish. The IP54 rated lap joint construction provides protection against access of dust and splashing water.


  • Dimensions 80 x 80 x 20mm
  • Colour translucent blue
  • Complete with lid and two self tapping screws
  • 2x PCB standoffs moulded into interior
  • IP54 Rating
  • Hammond 1551XTBU

Hammond enclosure modification


Colour Translucent blue
Enclosure Height 20mm
Enclosure Length 80mm
Enclosure Width 80mm
External Features Lid
Protection Rating IP54
Internal Features PCB Standoffs
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot