Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £53.36 |
50+ | £49.26 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Hammond 1554 series watertight Polycarbonate enclosure is ideal for mounting PCBs or DIN rail mounted components.
The enclosure is moulded in light grey UV stabilized Polycarbonate material which carries a flammability rating of UL94-5VA and is suitable for outdoor use. The gasketed lid has a two piece tongue & groove construction that provides protection against access of oil, dust and water. The lid is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly and disassembly.
The Polycarbonate construction meets NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68, cUL and UL 508A listed (File # E65324).
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 90mm |
Enclosure Length | 300mm |
Enclosure Width | 200mm |
External Features | Waterproof lid |
Protection Rating | IP66/IP67/IP68 |
Internal Features | DIN Rail |
Material | Polycarbonate |
To use this facility please Sign In.
Sign In