Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A size 2 solid white wall mountable enclosure that makes an ideal enclosure for room sensors. The solid housing lends itself to wall mount controls and smart applications such as lighting, security or network modules.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | Room sensor enclosure |
---|---|
Material | ABS |
Enclosure Length | 74mm |
Enclosure Width | 74mm |
Enclosure Height | 25.5mm |
Flame Resistance | UL94-V0 |
Colour | White RAL9003 |
Internal Features | PCB Mount pillars |
External Features | Solid construction |
To use this facility please Sign In.
Sign In