Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CBRS02VBK Room Sensor Enclosure, Size 2, Vented, Black, 74x74x25.5mm

Order Code:  

30-7734

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CBRS02VBK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.55
10+ £2.39
25+ £2.17
50+ £1.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
29 in Stock, despatched same dayAdditional quantity lead time 9 weeks

A size 2 vented black wall mountable enclosure that makes an ideal enclosure for room sensors. The vented housing allows airflow, making it ideal for thermostats, environmental sensing and IoT applications.


  • Vented construction
  • Colour black RAL9005
  • Size 2 74 x 74 x 25.5mm
  • Front and back clip together construction
  • Internal PCB Mount pillars
  • Fits Arduino development board
  • Rear knockout for cable entry (20mm diameter)
  • Recessed front face for overlays
  • Recessed rear face for additional labelling
  • Materials ABS UL94-V0
  • Operating temperature -10°C to + 70°C
  • Standard unit includes lid and base
  • Manufactured in the UK
  • CamdenBoss CBRS02VBK

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Room sensor enclosure
Material ABS
Enclosure Length 74mm
Enclosure Width 74mm
Enclosure Height 25.5mm
Flame Resistance UL94-V0
Colour Black RAL9005
Internal Features PCB Mount pillars
External Features Vented construction

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review