Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.03 |
10+ | £1.85 |
25+ | £1.74 |
50+ | £1.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A size 3 solid grey wall mountable enclosure that makes an ideal enclosure for room sensors. The solid housing lends itself to wall mount controls and smart applications such as lighting, security or network modules.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Grey RAL7047 |
---|---|
Enclosure Height | 25.5mm |
Enclosure Length | 51mm |
Enclosure Width | 51mm |
External Features | Solid construction |
Internal Features | PCB Mount pillars |
Material | ABS |
To use this facility please Sign In.
Sign In