CamdenBoss CBRS03SWH Room Sensor Enclosure, Size 3, Solid, White, 51x51x25.5mm

Standard range
Order Code:

30-7739

Brand: CamdenBoss MPN: CBRS03SWH
Qty Unit Price (Ex VAT)
1+ £2.03
10+ £1.86
25+ £1.74
50+ £1.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 9 weeks

A size 3 solid white wall mountable enclosure that makes an ideal enclosure for room sensors. The solid housing lends itself to wall mount controls and smart applications such as lighting, security or network modules.


  • Solid construction
  • Colour white RAL9003
  • Size 3 51 x 51 x 25.5mm
  • Front and back clip together construction
  • Internal PCB Mount pillars
  • Fits Arduino development board
  • Rear knockout for cable entry (20mm diameter)
  • Recessed front face for overlays
  • Recessed rear face for additional labelling
  • Materials ABS UL94-V0
  • Operating temperature -10°C to + 70°C
  • Standard unit includes lid and base
  • Manufactured in the UK
  • CamdenBoss CBRS03SWH

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour White RAL9003
Enclosure Height 25.5mm
Enclosure Length 51mm
Enclosure Width 51mm
External Features Solid construction
Internal Features PCB Mount pillars
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot