CamdenBoss CBRS03VBK Room Sensor Enclosure, Size 3, Vented, Black, 51x51x25.5mm

Extended range
Order Code:

30-7740

Brand: CamdenBoss MPN: CBRS03VBK
Qty Unit Price (Ex VAT)
25+ £1.85
50+ £1.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 20/02/2025

A size 3 vented black wall mountable enclosure that makes an ideal enclosure for room sensors. The vented housing allows airflow, making it ideal for thermostats, environmental sensing and IoT applications.


  • Vented construction
  • Colour black RAL9005
  • Size 3 51 x 51 x 25.5mm
  • Front and back clip together construction
  • Internal PCB Mount pillars
  • Fits Arduino development board
  • Rear knockout for cable entry (20mm diameter)
  • Recessed front face for overlays
  • Recessed rear face for additional labelling
  • Materials ABS UL94-V0
  • Operating temperature -10°C to + 70°C
  • Standard unit includes lid and base
  • Manufactured in the UK
  • CamdenBoss CBRS03VBK

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black RAL9005
Enclosure Height 25.5mm
Enclosure Length 51mm
Enclosure Width 51mm
External Features Vented construction
Internal Features PCB Mount pillars
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot