CamdenBoss CBRS01VGY Room Sensor Enclosure, Size 1, Vented, Grey, 86x86x25.5mm

Standard range
Order Code:

30-7746

Brand: CamdenBoss MPN: CBRS01VGY
Qty Unit Price (Ex VAT)
1+ £2.65
10+ £2.56
25+ £2.51
50+ £2.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayAdditional quantity lead time 9 weeks

A size 1 vented grey wall mountable enclosure that makes an ideal enclosure for room sensors. The vented housing allows airflow, making it ideal for thermostats, environmental sensing and IoT applications.


  • Vented construction
  • Colour grey RAL7047
  • Size 1 86 x 86 x 25.5mm
  • Multiple mounting options, including single gang UK-plug back box (CBRS01)
  • Front and back clip together construction
  • Internal PCB Mount pillars
  • Fits Arduino development board
  • Rear knockout for cable entry (20mm diameter)
  • Recessed front face for overlays
  • Recessed rear face for additional labelling
  • Materials ABS UL94-V0
  • Operating temperature -10°C to + 70°C
  • Standard unit includes lid and base
  • Manufactured in the UK
  • CamdenBoss CBRS01VGY

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey RAL7047
Enclosure Height 25.5mm
Enclosure Length 86mm
Enclosure Width 86mm
External Features Vented construction
Internal Features PCB Mount pillars
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot