Finder 30.22.7.024.0010 24V Relay DPDT 1A High Sensitivity

Standard range
Order Code:

60-0150

Brand: Finder MPN: 30.22.7.024.0010 EAN-13: 8012823198576
Qty Unit Price (Ex VAT)
1+ £4.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 12 months

The Finder 24V Relay DPDT 1A High Sensitivity is identical to the BT51W series but supplied with a more sensitive coil (200mW).


  • The relays are fully sealed, telecoms standard
  • DIL pins are arranged on a 2.54mm grid
  • UL and CSA approved
  • Finder 30 series
Coil Resistance 2880Ω
Coil Voltage 24V
Contact Configuration DPDT
Height 11.4mm
Length 20.3mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 1A
Switching Power 125VA
Switching Voltage Max (AC) 250V
Type V Relay
Width 10.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot