Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ambersil 30240-AA Penetrating Oil 400ml

Order Code:  

87-0166

  Copy to clipboard
Brand: Ambersil  Copy to clipboard MPN: 30240-AA Copy to clipboard EAN-13: 5017419370506
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.97

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Ambersil low surface tension Penetrating Oil is a high-grade lubricating agent based on a mixture of oils and penetrants in a blend of solvents. It has been formulated to offer quick and easy removal of seized and rusted components.

The penetrating oil is ideal for freeing nuts, bolts, screws, studs, pins, valves, machine parts, pipe couplings and pulleys. It can also be used for cleaning rusted surfaces of moulds, dies and heavy tools and for softening or removing carbon deposits.


  • Rapidly frees seized components
  • Penetrates deeply and deposits a lubricant to ease re-assembly
  • Lubricates and protects against further corrosion
  • Will not damage metals, alloys. paint, rubber, plastic or wood
  • Applications include: marine use, fork lift trucks, chemical plants, manufacturing plants, iron and steel, engineering, plant and equipment hire, agricultural, public works, quarries, paper mills, automotive, etc.
  • Ambersil type 30240-AA
Dispensing Method Aerosol
Type Oil
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review