Christmas Opening Hours and Delivery Dates here

Hammond 1590WG2BK Watertight Diecast Enclosure 100 x 50 x 31 Black

Order Code:

31-1037

Brand: Hammond MPN: 1590WG2BK GTIN-14: 00623980810799
Qty Unit Price (Ex VAT)
1+ £19.23
50+ £19.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 09/02/2026


This Hammond 1590WG2BK enclosure measures 100 x 50 x 31mm and is part of a range of black finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in. machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond type 1590WG2BK

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 31mm
Colour Black
Finish Powder painted
IP Rating IP65
Series 1590W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot