Hammond 1590WB3FLBK Watertight Diecast Enclosure Flanged Lid 116 x 77 x 38 Black

Extended range
Order Code:

31-1043

Brand: Hammond MPN: 1590WB3FLBK GTIN-14: 00623980810713
Qty Unit Price (Ex VAT)
1+ £16.35
50+ £14.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 17/03/2025


Black diecast aluminium electronic instrument enclosure from Hammond sealed to IP65, measuring 116 x 77 x 38mm, with mounting flanges built into the lid.


  • Lids are lap jointed for good RF shielding and have a bonded-on sealing gland
  • O-rings are supplied to seal the lid fastening screws
  • Lid fastening is by means of four 6-32 UNC crosshead screws, fitting into countersunk holes
  • Holes in the flanges are countersunk, allowing the box to be fixed flush against a wall or chassis
  • Flanged lid allows for easy mounting to walls or shelves and provides high security (as lid screws are hidden against wall or shelf)
  • Hammond type 1590WB3FLBK

Hammond enclosure modification


Colour Black
Enclosure Height 38mm
Enclosure Length 116mm
Enclosure Width 77mm
External Features Flanged lid
Internal Features N/A
Material Diecast aluminium
Finish Powder painted
Flame Resistance N/A
IP Rating IP54
Series 1590W
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot