Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.73 |
50+ | £8.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A robust aluminium case finished in ASA 61 grey, baked powder paint from Hammond's 1411 series.
Colour | Grey |
---|---|
Enclosure Height | 56mm |
Enclosure Length | 127mm |
Enclosure Width | 56mm |
External Features | N/A |
Internal Features | N/A |
Material | Aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP32 |
Series | 1411 |
Type | Utility case |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In