Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.73 |
50+ | £8.20 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A robust aluminium case with mounting flanges on the base and black powder-coated paint finish from Hammond's 1411FB-BK series.
Colour | Black |
---|---|
Enclosure Height | 76mm |
Enclosure Length | 102mm |
Enclosure Width | 56mm |
External Features | Flanged base |
Internal Features | N/A |
Material | Aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP32 |
Series | 1411 |
Type | Utility case |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In