Hammond 1411FBLBK Utility Metal Flanged Case 127x102x76mm Aluminium Black

Standard range
Order Code:

31-1186

Brand: Hammond MPN: 1411FBLBK GTIN-14: 00623980027609
Qty Unit Price (Ex VAT)
1+ £13.42
50+ £11.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 2 daysBack-order availability date - 16/03/2025

A robust aluminium case with mounting flanges on the base and black powder-coated paint finish from Hammond's 1411FB-BK series.


  • Mounting flanges on base
  • Dimensions (L x W x H): 127 x 102 x 76mm
  • Made from 1mm thick aluminium sheet
  • Black powder-coated paint finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411FBLBK

Hammond enclosure modification


Colour Black
Enclosure Height 76mm
Enclosure Length 127mm
Enclosure Width 102mm
External Features Flanged base
Internal Features N/A
Material Aluminium
Finish Powder painted
Flame Resistance N/A
IP rating IP32
Series 1411
Type Utility case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot