Hammond 1412RR Utility Metal Case 203x152x51mm Steel Grey

Standard range
Order Code:

31-1204

Brand: Hammond MPN: 1412RR GTIN-14: 00623980000275
Qty Unit Price (Ex VAT)
1+ £20.30
50+ £16.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 2 daysBack-order availability date - 16/03/2025

A robust steel case finished in ASA 61 grey, baked powder paint from Hammond's 1412 series.


  • 203 x 152 x 51mm
  • Made from 20 gauge steel
  • Finished in ASA 61 grey baked powder paint inside and out to prevent rust
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1412RR

Hammond enclosure modification


Colour Grey
Enclosure Height 51mm
Enclosure Length 203mm
Enclosure Width 152mm
External Features None
Protection Rating IP32
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot