Hammond 1431-26 Chassis Bottom Panel 406x203x1mm Steel Grey

Standard range
Order Code:

31-1221

Brand: Hammond MPN: 1431-26 GTIN-14: 00623980493503
Qty Unit Price (Ex VAT)
1+ £11.02
50+ £8.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025

Grey bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Grey colour
  • Dimensions 406 x 203 x 1mm
  • Manufacturer's part 1431-26

Hammond enclosure modification


Colour Grey
Enclosure Height 1mm
Enclosure Length 406mm
Enclosure Width 203mm
External Features None
Protection Rating None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot