Hammond 1431-26BK3 Chassis Bottom Panel 406x203x1mm Steel Black

Standard range
Order Code:

31-1222

Brand: Hammond MPN: 1431-26BK3 GTIN-14: 00623980964270
Qty Unit Price (Ex VAT)
1+ £16.70
50+ £13.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 28/12/2024

Black bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Black colour with satin finish
  • Dimensions 406 x 203 x 1mm
  • Manufacturer's part 1431-26BK3

Hammond enclosure modification


Colour Black
Enclosure Height 1mm
Enclosure Length 406.4mm
Enclosure Width 203mm
External Features None
Protection Rating None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot