Hammond 1431-34BK3 Chassis Bottom Panel 432x305x1mm Steel Black

Standard range
Order Code:

31-1227

Brand: Hammond MPN: 1431-34BK3 GTIN-14: 00623980964300
Qty Unit Price (Ex VAT)
1+ £15.08
50+ £11.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025

Black bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Black colour with satin finish
  • Dimensions 432 x 305 x 1mm
  • Manufacturer's part 1431-34BK3

Hammond enclosure modification


Colour Black
Enclosure Height 1mm
Enclosure Length 432mm
Enclosure Width 305mm
External Features None
Protection Rating None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot