Hammond 1431-8BK3 Chassis Bottom Panel 152x102x1mm Steel Black
Image Representative of Range

Hammond 1431-8BK3 Chassis Bottom Panel 152x102x1mm Steel Black

Standard range
Order Code:

31-1233

Brand: Hammond MPN: 1431-8BK3 GTIN-14: 00623980964331
Qty Unit Price (Ex VAT)
1+ £5.01
50+ £4.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/02/2025

Black bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Black colour with satin finish
  • Dimensions 152 x 102 x 1mm
  • Manufacturer's part 1431-8BK3

Hammond enclosure modification


Colour Black
Enclosure Height 1mm
Enclosure Length 152mm
Enclosure Width 102mm
External Features None
Protection Rating None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot