Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.57 |
50+ | £4.14 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A bottom panel to suit aluminium chassis from the Hammond 1444 series.
Colour | Silver |
---|---|
Enclosure Height | N/A |
Enclosure Length | 254mm |
Enclosure Width | 127mm |
External Features | N/A |
Internal Features | N/A |
Material | Aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | N/A |
Series | 1434 |
Type | Chassis bottom panel |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In