Hammond 1441-12BK3 Steel Chassis 178x127x51mm Black

Extended range
Order Code:

31-1271

Brand: Hammond MPN: 1441-12BK3 GTIN-14: 00623980964355
Qty Unit Price (Ex VAT)
1+ £14.57
50+ £12.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 04/02/2025


Heavy duty construction black chassis from the Hammond 1441 series made from spot welded steel.


  • Dimensions (W x D x H) 178 x 127 x 51mm
  • Satin black powder painted finish
  • Steel gauge 20
  • Chassis includes 1/8in holes to allow installation of optional bottom plates
  • Manufacturer's part 1441-12BK3

Hammond enclosure modification


Colour Black
Enclosure Height 51mm
Enclosure Length 127mm
Enclosure Width 178mm
External Features None
Protection Rating None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot